Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMP2022MM/NOPB

ROHS3Compliant EAR99 LMP2022 Matte Tin (Sn) op amp buffer circuit 3mm 0.0003muA 5muV 5000kHz
$ 2.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2022MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages11 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+43.75%

CAD Models

Download Texas Instruments LMP2022MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.597
$ 1.996
$ 1.996
Stock
266,108
419,763
419,763
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
Texas InstrumentsOPA2376AIDGKT
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2376AIDGKR
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6285-E/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6285-E/MS
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMP2022MM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMP2022 Matte Tin (Sn) op amp buffer circuit 3mm 0.0003muA 5muV 5000kHz
Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
1.1mA(x2 Channels) 3V 5.5V Zero-Drift VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2022MMNOPB