Analog Devices AD8666ARMZ

Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
$ 2.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8666ARMZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-60.49%

CAD Models

Download Analog Devices AD8666ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.076
$ 2.326
Stock
246,804
259,127
Authorized Distributors
5
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8666ARMZ.

Related Parts

Analog DevicesAD8662ARMZ
Op Amp, 2 Ch, 4MHz, Rail-to-Rail, 140mA, 5V-16V, MSOP-8, SMD, 3mm × 3mm × 850μm
Analog DevicesAD8662ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP T/R
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMP2012MM/NOPB
Dual, High Precision, ail-to- ail Output Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV842QMM/NOPB
IC OPAMP GP 4.5MHZ RRO 8VSSOP / Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V Automotive 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD8666ARMZ provided by its distributors.

Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin MSOP Tube
ROHS3Compliant e3 AD8666 Tube op amp amplifier circuit 3mm 0.00055muA 5V 4000kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
16 V, 4 MHz Rail-to-Rail Output Dual Op Amp
16 V, 4 MHz RR0 Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8666ARMZ
Op Amp, 1.15mA Iq (x2 Ch), 3.5V/μs SR, 10nV/rtHz Noise, 4MHz BW, 100dB CMRR, Shutdown, Rail-to-Rail, 140mA Out, 2 Ch, 5V to ±8V (16V Max), 600μV Vos, 0.2pA Ib, General Purpose, MSOP-8, SMD, 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8666ARMZ .