Texas Instruments LMP2012MM/NOPB

Dual, High Precision, ail-to- ail Output Operational Amplifier 8-VSSOP -40 to 125
$ 2.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2012MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

Future Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-74.61%

CAD Models

Download Texas Instruments LMP2012MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Texas InstrumentsLMV852MM/NOPB
Dual 8 MHz Low Power CMOS, EMI Hardened Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV852MME/NOPB
ROHS3Compliant EAR99 LMV852 Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 8000kHz
Analog DevicesAD8606ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Texas InstrumentsLMV852MMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Analog DevicesAD8692WARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier

Descriptions

Descriptions of Texas Instruments LMP2012MM/NOPB provided by its distributors.

Dual, High Precision, ail-to- ail Output Operational Amplifier 8-VSSOP -40 to 125
DUAL HIGH PRECISION, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 36uV Offset-Max, PDSO8
ROHS3Compliant EAR99 LMP2012 Matte Tin (Sn) op amp amplifier circuit 3mm 0.000004muA 36muV 3000kHz
930μA 4V/μs 35nV/rtHz 3MHz Shutdown Rail-to-Rail 17mA 2-Ch 2-Core 3V-5.25V 120μV 3pA General Purpose Op Amp VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
IC, OP-AMP, 3MHZ, 4V/µs, MSOP-8; Op Amp; IC, OP-AMP, 3MHZ, 4V/µs, MSOP-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:4V/µs; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C
OP-AMP, 3MHZ, 4V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 4V/µs; Gamme de tension d'alimentation: 2.7V à 5.25V; Type de boîtier d'amplificateur: VSSOP; Nombre de broches

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2012MM/NOPB .
  • LMP2012MM/NOPB.
  • LMP2012MMNOPB