Analog Devices AD8655ARZ-REEL7

Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8655ARZ-REEL7.

Newark

Datasheet20 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-14.78%

CAD Models

Download Analog Devices AD8655ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.515
$ 1.684
$ 1.684
Stock
203,031
238,097
238,097
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
28 MHz
28 MHz
28 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8655ARZ-REEL7.

Related Parts

Analog DevicesADA4891-1ARZ
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube
Analog DevicesAD8651ARZ
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Analog DevicesAD8651ARZ-REEL7
50 MHz, Precision, Low Distortion, Low Noise CMOS Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8655ARZ-REEL7 provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD8655 Tape & Reel (TR) op amp buffer circuit 4.9mm 5.3mA 250muV 28000kHz
Low Noise, Precision CMOS Amplifier
Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO8
Op-Amp, 28Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:28Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8655ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8655ARZREEL7