Analog Devices AD8651ARZ

Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8651ARZ.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-0.49%

CAD Models

Download Analog Devices AD8651ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.585
$ 2.666
$ 2.666
Stock
573,093
426,739
426,739
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
41 V/µs
41 V/µs
41 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8651ARZ.

Related Parts

Analog DevicesAD8655ARZ
Low Noise, Precision CMOS Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Analog DevicesAD8655ARZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8655ARZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8651ARZ provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8651 Tube op amp amplifier circuit 5mm 0.0006muA 350muV 50000kHz
Analog Devices Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Op-Amp, 50Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8651ARZ
The AD8651 is a high precision, low noise, low distortion, rail-to-rail CMOS operational amplifier that runs from a single supply voltage of 2.7 V to 5 V. The AD8651 is a rail-to-rail input and output amplifier with a gain bandwidth of 50 MHz and a typical voltage offset of 100 uV across common mode from a 5 V supply. It also features low noise--4.5 nV/\Delta Hz. The AD8651 can be used in communications applications, such as cell phone transmission power control, fiber optic networking, wireless networking, and video line drivers. The AD8651 features the newest generation of DigiTrim(R) in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from V OS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. The AD8651 is offered in the 8-lead SOIC package and the 8-lead MSOP package. It is specified over the extended indus-trial temperature range (-40oC to +125oC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8651ARZ .