Analog Devices AD8642ARMZ-R2

Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8
$ 4.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8642ARMZ-R2.

DigiKey

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.13
$ 4.78
$ 4.78
Stock
63,842
306,257
306,257
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
3 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
90 dB
107 dB
107 dB
Common Mode Rejection Ratio
74 dB
107 dB
107 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
-
580 µA
580 µA

Related Parts

MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsLMV832MM/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV832MME/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV272IDGKR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R / IC OPAMP GP 3MHZ RRO 8VSSOP
Analog DevicesLTC2051CMS8#PBF
OP Amp Dual General Purpose Rail to Rail O/P ±5.5 Volt 11 Volt 8-Pin MSOP
Analog DevicesLTC2051HVIMS8
Dual Zero-Drift Operational Amplifier | IC OPAMP CHOPPER 2 CIRCUIT 8MSOP

Descriptions

Descriptions of Analog Devices AD8642ARMZ-R2 provided by its distributors.

Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8
OP Amp Dual GP R-R O/P ±13V/26V 8-Pin MSOP T/R
AMP DUAL JFET RRO/P, 8642, MSOP8; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:3.5MHz; Slew Rate:3; Voltage, Supply Min:5V; Voltage, Supply Max:26V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:JFET; Bandwidth:3.5MHz; Base Number:8642; I/O Type:Rail-Rail Outputs; IC Generic Number:8642; Logic Function Number:8642; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.75mV; Voltage, Supply +Nom:13V
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photo diodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40oC to +125oC. The AD8641 is available in 5-lead SC70 and 8-lead SOIC lead-free packages. The AD8642 is available in 8-lead MSOP and 8-lead SOIC lead-free packages. The AD8643 is available in 14-lead SOIC and 16-lead, 3 mm * 3 mm, LFCSP lead-free packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated