Analog Devices AD8641ARZ

Op Amp Single Precision Amplifier R-R O/P ±13V/26V 8-Pin SOIC N Tube
$ 2.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8641ARZ.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Upverter

Augswan

element14

Inventory History

3 month trend:
-26.95%

CAD Models

Download Analog Devices AD8641ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.736
$ 2.736
Stock
256,006
291,231
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
107 dB
107 dB
Common Mode Rejection Ratio
107 dB
107 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
290 µA
290 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8641ARZ.

Related Parts

Analog DevicesAD8665ARZ
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Analog DevicesAD8661ARZ
Op Amp Single Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N Tube
Analog DevicesAD8665ARZ-REEL
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8641ARZ provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±13V/26V 8-Pin SOIC N Tube
Low Power, Rail-to-Rail Output Precision Single JFET Op Amp
ROHS3Compliant EAR99 AD8641 Tube op amp buffer circuit 5mm 0.33mA 9V 3500kHz
Operational Amplifier, 1 Func, 1500uV Offset-Max, JFET, PDSO8
LOW POWER, LOW BIAS CURRENT, RAIL-TO-RAIL OUT, PRECISION JFE
OP-AMP, 3.5MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:3.5Mhz; Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8641ARZ
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photo diodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40oC to +125oC. The AD8641 is available in 5-lead SC70 and 8-lead SOIC lead-free packages. The AD8642 is available in 8-lead MSOP and 8-lead SOIC lead-free packages. The AD8643 is available in 14-lead SOIC and 16-lead, 3 mm * 3 mm, LFCSP lead-free packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8641ARZ .