Analog Devices AD8641AKSZ-REEL7

Low Power, Rail-to-Rail Output Precision Single JFET Op Amp
$ 2.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8641AKSZ-REEL7.

Newark

Datasheet16 pages14 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+112%

CAD Models

Download Analog Devices AD8641AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.814
$ 4.975
Stock
461,257
233,366
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
107 dB
107 dB
Common Mode Rejection Ratio
107 dB
107 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
290 µA
290 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8641AKSZ-REEL7.

Related Parts

Texas InstrumentsLMV651MG/NOPB
ROHS3Compliant EAR99 LMV651 Matte Tin (Sn) op amp amplifier circuit 2mm 80nA 1.5mV 12000kHz
MicrochipMIC860YC5-TR
Single Op-Amp, 4MHz Gain-Bandwidth, Rail-to-Rail Output, 30uA Supply Current
Texas InstrumentsLMV841MGX/NOPB
ROHS3Compliant EAR99 LMV841 Tape & Reel (TR) op amp buffer circuit 2mm 0.3pA 500muV 4500kHz
Texas InstrumentsLMV841MG/NOPB
ROHS3Compliant EAR99 LMV841 Tape & Reel (TR) op amp buffer circuit 2mm 0.3pA 50muV 4500kHz
Operational Amplifier, High Slew Rate, Rail to Rail Output
Analog DevicesAD8519AKSZ-REEL7
ROHS3Compliant EAR99 AD8519 Tape & Reel (TR) op amp amplifier circuit 2mm 0.4muA 3V 8000kHz

Descriptions

Descriptions of Analog Devices AD8641AKSZ-REEL7 provided by its distributors.

Low Power, Rail-to-Rail Output Precision Single JFET Op Amp
Op Amp Single Precision Amplifier R-R O/P ±13V/26V 5-Pin SC-70 T/R
3.5MHz 750uV 1pA Single channel Rail-to-Rail Output SC-70-5 FET Input Amplifiers ROHS
Operational Amplifier, 1 Func, 1500uV Offset-Max, JFET, PDSO5
200¦ÌA 3V/¦Ìs 28.5nV/rtHz 3.5MHz 107dB Rail to Rail 12mA 1 1 5V ¡À13V,26V 70¦ÌV 0.25pA J-FET SC-70-5 , 2mm*1.25mm*900¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:FET/JFET Input; Gain Bandwidth -3db:3.5MHz; Slew Rate:3V/µs; Supply Voltage Min:5V; Supply Voltage Max:26V; No. of Pins:5 ;RoHS Compliant: Yes
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photo diodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40oC to +125oC. The AD8641 is available in 5-lead SC70 and 8-lead SOIC lead-free packages. The AD8642 is available in 8-lead MSOP and 8-lead SOIC lead-free packages. The AD8643 is available in 14-lead SOIC and 16-lead, 3 mm * 3 mm, LFCSP lead-free packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8641AKSZ-REEL7 .
  • AD8641AKSZREEL7