Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV651MG/NOPB

ROHS3Compliant EAR99 LMV651 Matte Tin (Sn) op amp amplifier circuit 2mm 80nA 1.5mV 12000kHz
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV651MG/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Farnell

HQonline

element14

Inventory History

3 month trend:
-17.41%

CAD Models

Download Texas Instruments LMV651MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV651MG/NOPB.

Related Parts

Texas InstrumentsLMV651MGX/NOPB
ROHS3Compliant EAR99 LMV651 Matte Tin (Sn) op amp buffer circuit 2mm 80nA 1.5mV 12000kHz
Texas InstrumentsLMV641MG/NOPB
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 94dB 2.6V/mus -40C~125C 10MHz
Texas InstrumentsLMV641MGX/NOPB
ROHS3Compliant EAR99 LMV641 Tape & Reel (TR) op amp amplifier circuit 2mm 70nA 500muV 10000kHz
MicrochipMIC860YC5-TR
Single Op-Amp, 4MHz Gain-Bandwidth, Rail-to-Rail Output, 30uA Supply Current
Operational Amplifier, High Slew Rate, Rail to Rail Output
Lead Free Rail-to-Rail 2008 Surface Mount Voltage Feedback Amplifier 58dB 3V/mus -40C~85C 4MHz

Descriptions

Descriptions of Texas Instruments LMV651MG/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV651 Matte Tin (Sn) op amp amplifier circuit 2mm 80nA 1.5mV 12000kHz
Single, 5.5-V, 12-MHz operational amplifier 5-SC70 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P 5.5V Automotive 5-Pin SC-70 T/R
Operational Amplifiers - Op Amps 12 MHZ, LOW VOLTAGE LOW POWER AMPLIFIER
Single channel 80nA 3V/us 12MHz SC-70-5 Operational Amplifier ROHS
Texas Instruments Precision operational amplifier, single channel, SC-70encapsulation, Single power supply, surface mount, 5Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:12MHz; Slew Rate:2.8V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV651MG/NOPB .
  • LMV651MG/NOPB.
  • LMV651MGNOPB