Analog Devices AD8628AUJZ-R2

Analog Devices - AD8628AUJZ-R2 - Op Amp, 2.5MHZ, 1V/US, TSOT-23-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8628AUJZ-R2.

Augswan

Datasheet24 pages11 years ago

Upverter

DigiKey

CAD Models

Download Analog Devices AD8628AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8628WAUJZ-R7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp amplifier circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8538AUJZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP CHOPPER 430KHZ TSOT23-5
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKE-H/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKE-F/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp amplifier circuit 2.9mm 28muA 42V 450kHz

Descriptions

Descriptions of Analog Devices AD8628AUJZ-R2 provided by its distributors.

ANALOG DEVICES - AD8628AUJZ-R2 - OP AMP, 2.5MHZ, 1V/uS, TSOT-23-5
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V 5-Pin TSOT T/R
IC, OP-AMP, 2.5MHZ, 1V/ us, TSOT-23-5; O; IC, OP-AMP, 2.5MHZ, 1V/ us, TSOT-23-5; Op Amp Type:Low Bias Current; No. of Amplifiers:1; Bandwidth:2.5MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:TSOT-23; No. of Pins:5
This amplifier has ultralow offset, drift, and bias current. The AD8628/AD8629/AD8630 are wide bandwidth auto-zero amplifiers featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7 V to 5 V single supply (±1.35 V to ±2.5 V dual supply). The AD8628/AD8629/AD8630 provide benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy and low noise. No external capacitor is required. In addition, the AD8628/ AD8629/AD8630 greatly reduce the digital switching noise found in most chopper-stabilized amplifiers. With an offset voltage of only 1 µV, drift of less than 0.005 µV/°C, and noise of only 0.5 µV p-p (0 Hz to 10 Hz), the AD8628/ AD8629/AD8630 are suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628/AD8629/AD8630 to reduce input biasing complexity and maximize SNR. The AD8628/AD8629/AD8630 are specified for the extended industrial temperature range (-40°C to +125°C). The AD8628 is available in tiny 5-lead TSOT, 5-lead SOT-23, and 8-lead narrow SOIC plastic packages. The AD8629 is available in the standard 8-lead narrow SOIC and MSOP plastic packages. The AD8630 quad amplifier is available in 14-lead narrow SOIC and 14-lead TSSOP plastic packages. See the Ordering Guide for automotive grades. Applications Automotive sensors Pressure and position sensors Strain gage amplifiers Medical instrumentation Thermocouple amplifiers Precision current sensing Photodiode amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8628AUJZR2