Analog Devices AD8620BRZ-REEL7

Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N T/R
$ 29.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8620BRZ-REEL7.

Augswan

Datasheet24 pages17 years ago

Analog Devices

iiiC

DigiKey

CAD Models

Download Analog Devices AD8620BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.363
$ 32.96
$ 32.96
Stock
197,795
132,246
132,246
Authorized Distributors
2
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
10 V
5 V
5 V
Max Supply Voltage
27 V
13 V
13 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8620BRZ-REEL7.

Related Parts

Analog DevicesAD8620ARZ-REEL7
Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N T/R
Analog DevicesAD8620AR
Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N Tube
Analog DevicesAD8620ARZ-REEL
Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8620BRZ-REEL7 provided by its distributors.

Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N T/R
Low Input Bias Current, Wide BW JFET Precision Dual Op Amp
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
3mA(x2 Channels) 60V/¦Ìs 6nV/rtHz 25MHz 95dB 45mA 2 2 10V ¡À13V 45¦ÌV 3pA J-FET SOIC-8 , 1.5mm
Ic,Operational Amplifier,Dual,Bipolar/Jfet,Sop,8Pin,Plastic
ROHS3Compliant EAR99 AD8620 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00001muA 150muV 25000kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated