Analog Devices AD8620AR

Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N Tube
$ 11.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8620AR.

Augswan

Datasheet24 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8620AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.48
$ 16.851
$ 16.851
Stock
150,678
462,662
462,662
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
10 V
5 V
5 V
Max Supply Voltage
27 V
13 V
13 V
Operating Supply Current
7 mA
7 mA
7 mA

Related Parts

Analog DevicesAD8620ARZ-REEL7
Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N T/R
Analog DevicesAD8620ARZ-REEL
Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N T/R
Analog DevicesAD8620AR-REEL7
Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8620AR provided by its distributors.

Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Operational Amplifier | IC OPAMP JFET 2 CIRCUIT 8SOIC
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Bandwidth Max:25MHz; Slew Rate:60V/us; Package/Case:8-SOIC; Amplifier Type:; Bias Current:3nA; Common Mode Ratio (CMR):110; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated