Analog Devices AD8517ART-R2

Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
$ 0.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8517ART-R2.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8517ART-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.423
Stock
152,740
241,159
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTLV2771CDBVR
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2771IDBVR
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA743NA/3K
Op Amp Single Wideband Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8517ART-R2 provided by its distributors.

Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 0.45muA 2.2V 7000kHz
900μA 8V/μs 15nV/rtHz@ 5V 7MHz Rail to Rail 10mA 1 1 1.3mV 450nA General Purpose SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
OP-AMP 5000 uV OFFSET-MAX 7 MHz BAND WIDTH PDSO5
The AD8517 brings precision and bandwidth to the SOT-23-5 package even at single supply voltages as low as 1.8 V. The small package makes it possible to place the AD8517 next to sensors, reducing external noise pickup. The AD8527 dual amplifier is offered in the space-saving MSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated