Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8610ARM-REEL

IC Opamp Jfet 1 Circuit 8MSOP / J-fet Amplifier 1 Circuit 8-MSOP
$ 4.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8610ARM-REEL.

SHENGYU ELECTRONICS

Datasheet24 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8610ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 7.85
$ 7.85
Stock
186,440
252,690
252,690
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
60 V/µs
60 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
85 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
100 dB
110 dB
110 dB
Common Mode Rejection Ratio
90 dB
110 dB
110 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
13 V
27 V
27 V
Operating Supply Current
3 mA
3.5 mA
3.5 mA

Related Parts

Analog DevicesAD8671ARM-R2
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD623ARMZ
IC OPAMP INSTR 800KHZ RRO 8MSOP / INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
Analog DevicesAD623ARMZ-REEL7
INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP; Available until stocks are exhausted
Texas InstrumentsOPA1632DGN
Texas Instruments audio amplifier, MSOPencapsulation, type:Operational Amplifier, 8Pin

Descriptions

Descriptions of Analog Devices AD8610ARM-REEL provided by its distributors.

IC OPAMP JFET 1 CIRCUIT 8MSOP / J-FET Amplifier 1 Circuit 8-MSOP
IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,TSSOP,8PIN,PLASTIC
Surface Mount J-FET Obsolete Tape & Reel (TR) J-FET Amplifier 60V/mus -40C~125C 25MHz 85muV
Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8
The AD8610 (single) and AD8620 (dual) are very high precision JFET input amplifiers featuring ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current, and wide bandwidth. Unlike many JFET amplifiers, the AD8610 input bias current is low over the entire operating temperature range. The AD8610 is stable with capacitive loads of over 1000 pF in noninverting unity gain; much larger capacitive loads can be driven easily at higher noise gains. The AD8610 swings to within 1.2 V of the supplies even with a 1 k Ω load, maximizing dynamic range even with limited supply voltages. Outputs slew at 50 V/µs in either inverting or noninverting gain configurations, and settle to 0.01% accuracy in less than 600 ns. Combined with the high input impedance, great precision, and very high output drive, the AD8610 is an ideal amplifier for driving high performance A/D inputs and buffering D/A converter outputs. Applications for the AD8610 and AD8620 include electronic instruments; ATE amplification, buffering, and integrator circuits; CAT/MRI/Ultrasound medical instrumentation; instrumentation quality photodiode amplification; fast precision filters (including PLL filters); and high quality audio. The AD8610 is fully specified over the extended industrial (-40ºC.to +125ºC.temperature range. The AD8610 is available in the narrow 8-lead SOIC and the tiny MSOP8 surface-mount packages. The AD8620 is available in the narrow 8-lead SOIC package. MSOP8 packaged devices are available only in tape and reel.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8610ARMREEL