Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8671ARM-R2

Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8671ARM-R2.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8671ARM-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 2.67
$ 2.67
Stock
85,429
354,529
354,529
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
20 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
110 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
120 dB
120 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
15 V
36 V
36 V
Operating Supply Current
3 mA
3.5 mA
3.5 mA

Related Parts

Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA331AIDGKTG4
IC OPAMP INSTR 2MHZ RRO 8VSSOP / INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Analog DevicesAD820ARMZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP Tube
Analog DevicesAD820ARMZ-R7
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R
Analog DevicesAD820ARMZ-RL
ROHS3Compliant EAR99 AD820 Tape & Reel (TR) op amp amplifier circuit 3mm 0.005muA 1mV 1900kHz
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Analog Devices AD8671ARM-R2 provided by its distributors.

Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 0.04muA -5V 10000kHz
OP Amp Single GP ±15V 8-Pin MSOP T/R
3mA ±15V General Purpose MSOP-8 SMD mount,glue mount
IC OPAMP GP 10MHZ PREC LN 8MSOP
OP AMP,125UV OFFSET-MAX, BIPOLAR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8671ARMR2