Analog Devices AD623ARMZ

IC OPAMP INSTR 800KHZ RRO 8MSOP / INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube
$ 3.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD623ARMZ.

HQonline

Datasheet24 pages18 years ago

Analog Devices

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.90%

CAD Models

Download Analog Devices AD623ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.973
$ 4.105
$ 4.105
Stock
357,416
353,640
353,640
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD623ARMZ.

Related Parts

Analog DevicesAD628ARMZ
DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ-RL
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc

Descriptions

Descriptions of Analog Devices AD623ARMZ provided by its distributors.

IC OPAMP INSTR 800KHZ RRO 8MSOP / INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
SP Amp Instrumented Amp Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin MSOP
Instrumentation Amplifier, 1 Func, 650uV Offset-Max, 0.8MHz Band Width, PDSO8
375μA 300mV/μs 1 2.7V ±6V, 12V 200μV 17nA 800kHz MSOP-8 SMD, 3mm × 3mm × 1.1mm
ANALOG DEVICES - AD623ARMZ - IC, INST AMP, SINGLE, 800KHZ, 8MSOP
17nA 200uV 800kHz 1 MSOP-8 Instrumentation OpAmps ROHS
Bandwidth kHz = 800 / Channels = 1 / Input Offset Voltage uV = 25 / Slew Rate V/ms = 300 / Input Bias Current nA = 17 / Input Offset Current pA = 250 / Common Mode Rejection Ratio (CMRR) dB = 70 / Supply Current uA = 550 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD623ARMZ .
  • AD623ARMZ.