Analog Devices AD8607ARZ-REEL

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8607ARZ-REEL.

element14 APAC

Datasheet16 pages17 years ago

Analog Devices

Arrow.cn

iiiC

DigiKey

Inventory History

3 month trend:
+79.01%

CAD Models

Download Analog Devices AD8607ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.295
$ 2.295
Stock
300,554
779,428
779,428
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8607ARZ-REEL.

Related Parts

Analog DevicesAD8617ARZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Analog DevicesAD8617ARZ-REEL7
ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.1mA 2.2mV 350kHz
Analog DevicesAD8617WARZ-R7
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8607ARZ-REEL provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R
Precision Dual MicroPower Rail-to-Rail Input/Output Amplifier
null 0.2pA 400kHz SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 AD8607 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0005muA 300muV 385kHz
Operational Amplifier, 2 Func, 700uV Offset-Max, CMOS, PDSO8
Op-Amp, 400Khz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:400Khz; Supply Voltage Range:1.8V To 5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:12Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8607ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8607ARZREEL