Analog Devices AD8617ARZ

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
$ 1.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8617ARZ.

HQonline

Datasheet16 pages11 years ago

Analog Devices

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+4.67%

CAD Models

Download Analog Devices AD8617ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.681
$ 1.687
Stock
789,677
626,031
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
-
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
76 µA
76 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8617ARZ.

Related Parts

Analog DevicesAD8617WARZ-R7
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8607ARZ
OP Amp Dual General Purpose Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N
Analog DevicesAD8607ARZ-REEL7
IC OPAMP GP 400KHZ RRO 8SOIC / Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8617ARZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8617 Tube op amp amplifier circuit 5mm 0.000001muA 2.2mV 350kHz
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
null 0.2pA 400kHz SOIC-8 Operational Amplifier ROHS
LOW COST MICROPOWER, LOW NOISE CMOS RAIL-TO-RAIL, INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
Dual 0.2pA 0.1V/us 400kHz Rail-to-rail input, rail-to-rail output 2.2mV SOIC-8 Operational Amplifier ROHS
Op-Amp, 400Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8617ARZ
38μA 100mV/μs 25nV/rtHz 400kHz 95dB Shutdown Rail-to-Rail 80mA 2-Ch 2-Ch 1.8V ±2.5V 5V 400μV 0.2pA CMOS SOIC-8 SMD 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8617ARZ .
  • AD8617ARZ.