Analog Devices AD8606AR

Precision Low noise CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
$ 1.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8606AR.

Augswan

Datasheet24 pages13 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8606AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 2.82
$ 2.82
Stock
327,484
1,073,290
1,073,290
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
20 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
95 dB
95 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
2.4 mA
2.4 mA

Related Parts

Analog DevicesAD8606AR-REEL7
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8606AR-REEL
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8606ARZ
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8606AR provided by its distributors.

Precision Low noise CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube
Contains Lead Lead Tin GULL WING Rail-to-Rail General Purpose Amplifier 8nV/sqrt Hz 100dB 8.8pF 5V/mus
DUAL OP-AMP 750 uV OFFSET-MAX 10 MHz BAND WIDTH PDSO8
IC,AD8606AR,DUAL PRECISION CM OS RAIL-RAIL <NV
OP AMP, 2 FUNC, 750UV OFFSET-MAX
The AD8605, AD8606, and AD8608 are single, dual, and quad rail-to-rail input and output, single-supply amplifiers. They feature very low offset voltage, low input voltage and current noise, and wide signal bandwidth. They use the Analog Devices, Inc. patented DigiTrim® trimming technique, which achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents, and high speed makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. Applications for these amplifiers include optical control loops, portable and loop-powered instrumentation, and audio amplification for portable devices. The AD8605, AD8606, and AD8608 are specified over the extended industrial temperature range (-40°C to +125°C). The AD8605 single is available in 5-lead SOT-23 and 5-ball WLCSP packages. The AD8606 dual is available in an 8-lead MSOP, an 8-ball WLSCP, and a narrow SOIC surface-mounted package. The AD8608 quad is available in a 14-lead TSSOP package and a narrow 14-lead SOIC package. The 5-ball and 8-ball WLCSP offer the smallest available footprint for any surface-mounted operational amplifier. The WLCSP, SOT-23, MSOP, and TSSOP versions are available in tape-and-reel only. Applications Photodiode amplification Battery-powered instrumentation Multipole filters Sensors Barcode scanners Audio

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated