Analog Devices AD8606ARZ

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8606ARZ.

element14 APAC

Datasheet24 pages13 years ago
Datasheet24 pages8 years ago

Analog Devices

Upverter

HQonline

iiiC

Inventory History

3 month trend:
-93.18%

CAD Models

Download Analog Devices AD8606ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.795
$ 3.059
$ 3.059
Stock
992,537
1,299,350
1,299,350
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8606ARZ.

Related Parts

Analog DevicesAD8692ARZ
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Analog DevicesAD8692ARZ-REEL7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R / IC OPAMP GP 10MHZ RRO 8SOIC
Analog DevicesAD8692ARZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier

Descriptions

Descriptions of Analog Devices AD8606ARZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
AD8606ARZ, DUAL OP AMP, 10MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
ROHS3Compliant EAR99 AD8606 Tube op amp buffer circuit 5mm 3mA 300muV 10000kHz
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
ANALOG DEVICES - AD8606ARZ - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, SOIC, 8 Pins
Precision Operational Amplifier
1mA(x2 Channels) 5V/μs 8nV/rtHz@ 5V 10MHz shutdown Rail to Rail 80mA 2 2 2.7V 5.5V 80μV 1pA 10MHz CMOS SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8606ARZ .