Analog Devices AD8604ARU

IC OPAMP GP CMOS 8.4MHZ 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8604ARU.

Augswan

Datasheet24 pages15 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8604ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.31
Stock
208,155
166,336
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
8.4 MHz
8.2 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Related Parts

Analog DevicesAD8604DRUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8MHZ RRO 14TSSOP
Analog DevicesAD8604DRU
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 5mm 0.001muA 3V 8200kHz
Texas InstrumentsTLV2634IPWR
Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV854MTX/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp buffer circuit 5mm 0.00001muA 1mV 8000kHz
Analog DevicesAD8608ARU-REEL
Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14
MicrochipMCP6294T-E/ST
ROHS3Compliant EAR99 MCP6294 Matte Tin (Sn) op amp buffer circuit 5mm 0.005muA 3mV 10000kHz

Descriptions

Descriptions of Analog Devices AD8604ARU provided by its distributors.

IC OPAMP GP CMOS 8.4MHZ 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 5mm 0.001muA 3V 8200kHz
0.2pA 4 8.4MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14
NEW DESIGNS consider the AD8608 with improved accuracy, noise and speed in narrow 14-lead SOIC and TSSOP packages. The AD8601, AD8602, and AD8604 are single, dual, and quad rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage and wide signal bandwidth. These amplifiers use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 V to 5 V single supply. The combination of low offsets, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point. Applications for these amplifiers include audio amplification for portable devices, portable phone headsets, bar code scanners, portable instruments, cellular PA controls, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8601, AD8602, and AD8604 are specified over the extended industrial (−40°C to +125°C) temperature range. The AD8601, single, is available in a tiny, 5-lead SOT-23 package. The AD8602, dual, is available in 8-lead MSOP and 8-lead, narrow SOIC surface-mount packages. The AD8604, quad, is available in 14-lead TSSOP, 14-lead SOIC, and 16-lead QSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated