Analog Devices AD8582ARZ

DA CONVERTER, 12BIT, WSOIC; Available until stocks are exhausted Alternative available
$ 37.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8582ARZ.

Upverter

Datasheet8 pages29 years ago

Analog Devices

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-0.94%

CAD Models

Download Analog Devices AD8582ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.68
$ 17.17
$ 17.17
Stock
185,235
137,290
137,290
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
62.5 ksps
62.5 ksps
62.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8582AR-REEL
DUAL PARALLEL WORD INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesAD8582AR
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7396ARZ-REEL
Dual Parallel-Input 12-Bit D/A Converter
Texas InstrumentsDAC7624U
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Texas InstrumentsDAC7625U
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC7625U/1K
DAC 4-CH R-2R 12-bit 28-Pin SOIC T/R / IC 12-BIT QUAD/PAR GP D/A 28SOIC

Descriptions

Descriptions of Analog Devices AD8582ARZ provided by its distributors.

DA CONVERTER, 12BIT, WSOIC; Available until stocks are exhausted Alternative available
D/A Converter, 2 Func, Parallel, Word Input Loading, 16us Settling Time, PDSO24
AD8582ARZ, 2-CHANNEL 12 BIT PARALLEL DAC, 62.5KSPS, 24-PIN SOIC W
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD8582 digital to analog converter 4.095V 16mus (Typ) 62.5ksps 2LSB
Da Converter, 12Bit, Wsoic; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Wsoic; No. Of Pins:24Pins; Input Channel Type:Parallel; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices, Inc. AD8582ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated