Analog Devices AD8574ARZ-REEL7

Op Amp Quad Auto Zero/Chopper R-R I/O 5V Automotive 14-Pin SOIC N T/R
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8574ARZ-REEL7.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-59.00%

CAD Models

Download Analog Devices AD8574ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.76
$ 7.059
Stock
266,822
357,714
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
3.9 mA
3.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8574ARZ-REEL7.

Related Parts

Analog DevicesAD8554ARZ
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin SOIC N Tube
Analog DevicesAD8554ARZ-REEL7
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin SOIC N T/R
Analog DevicesAD8574AR-REEL7
SP Amp Chopper Stabilization Quad R-R I/O 5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8574ARZ-REEL7 provided by its distributors.

Op Amp Quad Auto Zero/Chopper R-R I/O 5V Automotive 14-Pin SOIC N T/R
OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC; Available until stocks are exhausted
Operational Amplifier, 4 Func, 10uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 AD8574 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.0015muA 5muV 1500kHz
1.5MHz 1uV 1nA Four channels SOIC-14 Precision Op Amps ROHS
Precision Operational Amplifier
Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:2.7V To 5V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Zero Drift; Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8574ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated