Analog Devices AD8574AR-REEL7

SP Amp Chopper Stabilization Quad R-R I/O 5V 14-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8574AR-REEL7.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD8574AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.76
$ 7.76
Stock
160,143
286,085
286,085
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
1 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
850 µA
3.9 mA
3.9 mA

Related Parts

Analog DevicesAD8574AR
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 8.65mm 0.0015muA 5V 1500kHz
Analog DevicesAD8574ARZ
AD8574ARZ, QUAD CHOPPER STABILIZED OP AMP,1.5MHZ CMOS, RAIL TO RAIL,3V,14-PIN SOIC
Analog DevicesAD8574ARZ-REEL7
Op Amp Quad Auto Zero/Chopper R-R I/O 5V Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8574AR-REEL7 provided by its distributors.

SP Amp Chopper Stabilization Quad R-R I/O 5V 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 10uV Offset-Max, CMOS, PDSO14
IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC
This family of amplifiers has ultralow offset, drift, and bias current. The AD8571, AD8572, and AD8574 are single, dual, and quad amplifiers, respectively, featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V single supply. The AD8571/AD8572/AD8574 provide benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy. (No external capacitors are required.) Using a patented spread-spectrum, auto-zero technique, the AD8571/AD8572/AD8574 eliminate the intermodulation effects from interaction of the chopping function with the signal frequency in ac applications. With an offset voltage of only 1 μV and drift of 0.005 μV/°C, the AD8571/AD8572/AD8574 are perfectly suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many more systems require the rail-to-rail input and output swings provided by the AD8571/AD8572/AD8574. The AD8574-EP supports defense and aerospace applications (AQEC standard) Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated