Analog Devices AD8570ACP-REEL7

IC BUFFER AMP OCTAL R-R 32-LFCSP / Buffer Amplifier 2 Circuit Rail-to-Rail 32-LFCSP-VQ (5x5)
$ 2.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8570ACP-REEL7.

Arrow Electronics

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.1
$ 1.89
$ 1.89
Stock
119,264
106,100
106,100
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
8
8
8
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
6 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Related Parts

Analog DevicesADA4410-6ACPZ-R7
Integrated Video Filter with Selectable Cutoff Frequencies for RGB, HD/SD, Y, C, and CV
Analog DevicesAD8133ACPZ-REEL7
ROHS3Compliant EAR99 AD8133 Matte Tin (Sn) op amp buffer circuit 4mm 67muA 4.5V 84dB
Analog DevicesAD8147ACPZ-R7
SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8570ACP-REEL7 provided by its distributors.

IC BUFFER AMP OCTAL R-R 32-LFCSP / Buffer Amplifier 2 Circuit Rail-to-Rail 32-LFCSP-VQ (5x5)
COMMERCIAL NO LEAD Surface Mount Buffer Buffer Amplifier 6V/mus -40C 6MHz 10000muV
Buffer Amplifier, 8 Func, BICMOS
IC BUFFER AMP OCTAL R-R 32-LFCSP
OCTAL, 16V, 35MA CBCMOS BUFFER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated