Analog Devices ADA4410-6ACPZ-R7

Integrated Video Filter with Selectable Cutoff Frequencies for RGB, HD/SD, Y, C, and CV
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4410-6ACPZ-R7.

Analog Devices

Datasheet16 pages20 years ago
Official datasheet0 pages0 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+1.72%

CAD Models

Download Analog Devices ADA4410-6ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 4.255
$ 4.255
Stock
238,167
226,781
226,781
Authorized Distributors
4
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
12 V
-
-
Operating Supply Current
92 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8133ACPZ-REEL7
DIFF-AMP, 450MHZ, -40 TO 85DEG C, LFCSP; Available until stocks are exhausted
Analog DevicesAD8145YCPZ-R2
QFN-32-EP(5x5) Buffer/Driver/Transceiver ROHS
Analog DevicesAD8133ACPZ-R2
SP Amp DIFF Line Driver Amp Triple ±6V/12V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADA4410-6ACPZ-R7 provided by its distributors.

Integrated Video Filter with Selectable Cutoff Frequencies for RGB, HD/SD, Y, C, and CV
NTSC Video Amplifier, 4.5V, 12V, SMD, Adhesive Mount, 5mm × 5mm × 830μm
IC VIDEO FILTER 32LFCSP / Video Filter IC I2C NTSC 32-LFCSP-VQ (5x5) Package
Active Filter Dual Low Pass 6th Order 36MHz 32-Pin LFCSP EP T/R
Select HD/SD S-Vid/CVBS Vid Fi
Integrated Video Filter 32-Pin LFCSP EP T/R
NTSC I2C LFCSP-32 Video Interface ICs ROHS
IC, VIDEO FILTER, 6CH, 36MHZ, LFCSP-32
INTEGRATED VIDEO FILTER WITH SEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA44106ACPZR7