Analog Devices AD8567ACP-REEL

Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
$ 1.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8567ACP-REEL.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8567ACP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.93
$ 1.93
Stock
129,010
189,472
189,472
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
10 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
700 µA
700 µA

Related Parts

Analog DevicesAD8560ACP-REEL7
Op Amp Quint Buffer Amplifier R-R I/O ±8V/16V 16-Pin LFCSP EP T/R
Analog DevicesADA4691-4ACPZ-R2
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4691-4ACPZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers

Descriptions

Descriptions of Analog Devices AD8567ACP-REEL provided by its distributors.

Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
Non-RoHS Compliant S-XQCC-N16 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 1mm 0.8muA 4.5V 5000kHz
IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated