Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4691-4ACPZ-R7

Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4691-4ACPZ-R7.

Augswan

Datasheet20 pages15 years ago

Analog Devices

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+15.70%

CAD Models

Download Analog Devices ADA4691-4ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.042
$ 3.778
$ 3.778
Stock
325,639
170,025
170,025
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
3.6 MHz
3.6 MHz
3.6 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
180 µA
180 µA
180 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4691-4ACPZ-R7.

Related Parts

Analog DevicesADA4853-3YCPZ-R7
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
Analog DevicesADA4853-3YCPZ-RL
Not Qualified INDUSTRIAL Surface Mount Single Video Amp 54ns 120V/mus 600fF 55MHz
Analog DevicesADA4855-3YCPZ-R7
ROHS3Compliant EAR99 ADA4855 Tape & Reel (TR) op amp amplifier circuit 4mm 3.8muA 3mV 96dB

Descriptions

Descriptions of Analog Devices ADA4691-4ACPZ-R7 provided by its distributors.

Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
ROHS3Compliant EAR99 ADA4691 Tape & Reel (TR) op amp amplifier circuit 3mm 1.1mA 2.5mV 3600kHz
Op Amp Quad Low Power Amplifier R-R O/P ±2.5V/5V 16-Pin LFCSP EP T/R / IC OPAMP VFB 3.6MHZ RRO 16LFCSP
Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS
180μA(x2 Channels) 1.3V/μs 16nV/rtHz 3.6MHz 98dB shutdown Rail to Rail 55mA 4 4 2.7V ±2.5V,5V 500μV 0.5pA General Purpose SMD mount,glue mount 3mm*3mm*730μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated