Analog Devices AD8561ARUZ

Comparator Single ±5V/10V 8-Pin TSSOP Tube / IC COMP 7NS ULTRA FAST 8-TSSOP
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8561ARUZ.

Upverter

Datasheet12 pages13 years ago
Datasheet11 pages27 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-30.98%

CAD Models

Download Analog Devices AD8561ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.665
$ 3.665
Stock
630,211
265,995
265,995
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
9.8 ns
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTL3016IPW
High speed, precision comparator with differential output 8-TSSOP -40 to 85
Texas InstrumentsTL3116CPW
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
Texas InstrumentsTL3116IPWR
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP

Descriptions

Descriptions of Analog Devices AD8561ARUZ provided by its distributors.

Comparator Single ±5V/10V 8-Pin TSSOP Tube / IC COMP 7NS ULTRA FAST 8-TSSOP
COMPARATOR, TSSOP-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Comparator Single ±5 Volt 10 Volt 8-Pin TSSOP
Ultrafast 7 ns Single Supply Comparator
Tube AD8561 CMOS Complementary TTL e3 comparator circuit 6muA 7ns 3mm 3V
Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
Comparator, Tssop-8, -40 To 85Deg C; Comparator Type:High Speed, Low Power; No. Of Channels:1Channels; Response Time/Propogation Delay:7Ns; Supply Voltage Range:2.7V To 6V, 4.5V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD8561ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated