Texas Instruments TL3016IPW

High speed, precision comparator with differential output 8-TSSOP -40 to 85
$ 5.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3016IPW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet63 pages19 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TL3016IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.467
$ 4.938
$ 4.938
Stock
173,467
244,865
244,865
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
72 dB
97 dB
97 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTL3016CPW
High speed, precision comparator with differential output 8-TSSOP 0 to 70
Texas InstrumentsTL3116CPW
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
Texas InstrumentsTL3116IPWR
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
Analog DevicesAD8561ARUZ-REEL
Comparator Single ±5V/10V 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL3016IPW provided by its distributors.

High speed, precision comparator with differential output 8-TSSOP -40 to 85
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC COMPARATOR ULTRA FAST 8-TSSOP
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:5V; Supply Voltage Max:10V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.