Analog Devices AD8561ARZ

IC COMPARATOR SNGL 7NS 8-SOIC / Comparator Single ±5V/10V 8-Pin SOIC N Tube
$ 4.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8561ARZ.

element14 APAC

Datasheet12 pages13 years ago
Datasheet12 pages10 years ago
Datasheet13 pages13 years ago

Analog Devices

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.43%

CAD Models

Download Analog Devices AD8561ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.621
$ 4.8
$ 4.8
Stock
655,925
385,818
385,818
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
9.8 ns
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8039ARZ
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8038ARZ
ANALOG DEVICES AD8038ARZ Operational Amplifier, Single, 350 MHz, 1, 425 V/s, 3V to 12V, SOIC, 8
Analog DevicesAD8039ARZ-REEL7
ROHS3Compliant EAR99 AD8039 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.75muA 3mV 71dB

Descriptions

Descriptions of Analog Devices AD8561ARZ provided by its distributors.

IC COMPARATOR SNGL 7NS 8-SOIC / Comparator Single ±5V/10V 8-Pin SOIC N Tube
Ultrafast 7 ns Single Supply Comparator
Comparator Single ±5 Volt 10 Volt 8-Pin SOIC N
Tube AD8561 CMOS Complementary TTL Matte Tin (Sn) comparator circuit 6muA @ 5V 7ns 5mm 3V
adi Comparators, SOICencapsulation, surface mount, double/Single power supply
Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
ANALOG DEVICES - AD8561ARZ - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 7 ns, 2.7V to 6V, 4.5V to 5.5V, SOIC
Comparator Operating temperature: -40...85 °C Power supply: ±5.5 V Design: Single Package: SO-8 Max. input offset voltage: 2.3 mV
IC, COMPARATOR, SNGL, 7NS, 8SOIC; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 7ns; Supply Voltage Range: 2.7V to 6V, 4.5V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD8561 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifier Case Style: SOIC; Base Number: 8561; No. of Comparators: 1; No.Comparators: 1; Operating Temperature Range: -40°C to +85°C; Output Compatibility: TTL; Supply Current: 4.5mA; Supply Voltage Max: 10V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8561 ARZ
  • AD8561ARZ .
  • AD8561ARZ.