Analog Devices AD8551ARZ-REEL

SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin SOIC N T/R
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8551ARZ-REEL.

Analog Devices

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+45.13%

CAD Models

Download Analog Devices AD8551ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
$ 2.497
Stock
165,395
709,701
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
975 µA
975 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8551ARZ-REEL.

Related Parts

Analog DevicesAD8571ARZ
OP Amp Single Chopper/Stable Rail to Rail I/O 5 Volt 8-Pin SOIC N
Analog DevicesAD8571ARZ-REEL
Op Amp Single Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8571ARZ-REEL7
Op Amp Single Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8551ARZ-REEL provided by its distributors.

SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 AD8551 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00005muA 5muV 1500kHz
1.5MHz 1uV 10pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
This family of amplifiers has ultralow offset, drift, and bias current. The AD8551, AD8552, and AD8554 are single, dual, and quad amplifiers featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V with a single supply. The AD855x family provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc. topology, these new zero-drift amplifiers combine low cost with high accuracy. No external capacitors are required. With an offset voltage of only 1 µV and drift of 0.005 µV/°C, the AD855x are perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the AD855x family make both high-side and low-side sensing easy. The AD855x family is specified for the extended industrial/auto motive temperature range (-40°C to +125°C). The AD8551 single amplifier is available in 8-lead MSOP and 8-lead narrow SOIC packages. The AD8552 dual amplifier is available in 8-lead narrow SOIC and 8-lead TSSOP surface-mount packages. The AD8554 quad is available in 14-lead narrow SOIC and 14-lead TSSOP packages. Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8551ARZREEL