Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8551ARZ

Analog Devices AD8551ARZ Op-amp buffer amplifier tube linear IC instrumentation
$ 3.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8551ARZ.

JRH Electronics

Datasheet24 pages13 years ago

Analog Devices

Upverter

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.18%

CAD Models

Download Analog Devices AD8551ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.213
$ 3.24
Stock
744,596
297,631
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
975 µA
975 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8551ARZ.

Related Parts

Analog DevicesAD8571ARZ
OP Amp Single Chopper/Stable Rail to Rail I/O 5 Volt 8-Pin SOIC N
Analog DevicesAD8571ARZ-REEL7
Op Amp Single Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8571ARZ-REEL
Op Amp Single Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8551ARZ provided by its distributors.

Analog Devices AD8551ARZ Op-amp buffer amplifier tube linear IC instrumentation
OP Amp Single General Purpose Rail to Rail I/O 5 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 AD8551 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00005muA 5muV 1500kHz
AD8551ARZ OP AMP, 1.5MHZ CMOS, RAIL TO RAIL, 3 V, 8-PIN SOIC
Zero-Drift Op Amp 850μA 400mV/μs 42nV/rtHz@5V 1.5MHz Rail-to-Rail 30mA 2.7V-5V 1μV 10pA SOIC-8 SMD 1.75mm H
Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8551ARZ
ZERO-DRIFT, SINGLE-SUPPLY, RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8551ARZ .
  • AD8551ARZ.