Analog Devices AD8541ARZ-REEL

General-Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8541ARZ-REEL.

element14 APAC

Datasheet20 pages14 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+11.06%

CAD Models

Download Analog Devices AD8541ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8541ARZ-REEL.

Related Parts

Analog DevicesAD8531ARZ
OP Amp Single General Purpose Rail to Rail I/O 6 Volt 8-Pin SOIC N
Analog DevicesAD8531ARZ-REEL
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO8
Analog DevicesADA4891-1ARZ-R7
Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD8541ARZ-REEL provided by its distributors.

General-Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00006muA 6mV 980kHz
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8
Single channel 4pA 0.92V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV SOIC-8 Operational Amplifier ROHS
Op Amp Single GP R-R I/O 5.5V Medical 8-Pin SOIC N T/R
Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8541ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8541ARZREEL