Analog Devices ADA4891-1ARZ-R7

Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOIC-8 Operational Amplifier ROHS
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-1ARZ-R7.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-1.53%

CAD Models

Download Analog Devices ADA4891-1ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.072
$ 1.072
Stock
317,352
399,141
399,141
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
170 V/µs
-
-
Gain Bandwidth Product
105 MHz
105 MHz
105 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-65 dB
-65 dB
-65 dB
Common Mode Rejection Ratio
-88 dB
-88 dB
-88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.4 mA
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4891-1ARZ-R7.

Related Parts

Analog DevicesAD8051ARZ-REEL7
Single channel 1.4uA 170V/us Rail-to-Rail Output 11mV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD8051ARZ-REEL
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8655ARZ
Low Noise, Precision CMOS Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices ADA4891-1ARZ-R7 provided by its distributors.

Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOIC-8 Operational Amplifier ROHS
Op Amp Single High Speed Amplifier R-R O/P 5.5V 8-Pin SOIC N T/R
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single)
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; ADA4891-1ARZ-R7; ANALOG DEVICES; 10 mV; 1; 4.4 mA; -88 dB
ROHS3Compliant EAR99 ADA4891 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00005muA 10mV 240000kHz
4.4mA 210V/μs 9nV/rtHz 105MHz -88dB shutdown Rail to Rail 125mA 1 1 2.7V 5.5V 2.5mV 2pA 240MHz General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated