Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8531ARZ

OP Amp Single General Purpose Rail to Rail I/O 6 Volt 8-Pin SOIC N
$ 0.514
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8531ARZ.

HQonline

Datasheet20 pages18 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+73.61%

CAD Models

Download Analog Devices AD8531ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.505
$ 0.505
Stock
557,395
279,677
279,677
Authorized Distributors
5
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8531ARZ.

Related Parts

Analog DevicesAD8541ARZ
Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 1MHZ RRO 8SOIC
Analog DevicesAD8541ARZ-REEL7
ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp amplifier circuit 5mm 0.00006muA 6mV 980kHz
Analog DevicesAD8541ARZ-REEL
General-Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8531ARZ provided by its distributors.

OP Amp Single General Purpose Rail to Rail I/O 6 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 AD8531 Tube op amp buffer circuit 5mm 0.00006muA 25mV 2200kHz
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO8
Op-Amp, 3Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8531ARZ
Op Amp, 750μA, 5V/μs, 45nV/rtHz@5V, 3MHz, Shutdown, Rail-to-Rail, 250mA, 1-Ch, 2.7V-6V, 25mV Offset, 5pA Bias, SOIC-8, SMD, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8531ARZ .