Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8531ARTZ-REEL7

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.505
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8531ARTZ-REEL7.

Arrow Electronics

Datasheet20 pages18 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-29.97%

CAD Models

Download Analog Devices AD8531ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.505
$ 0.505
Stock
472,423
285,094
285,094
Authorized Distributors
6
5
5
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8531ARTZ-REEL7.

Related Parts

Analog DevicesAD8591ART-REEL
1.25mA 5V/μs 3MHz Rail to Rail 250mA 1 2mV 5pA General Purpose SOT-23-6 SMD mount
Analog DevicesAD8591ART-REEL7
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6
Texas InstrumentsLMV710M5/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV710M5X/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMIC6211YM5-TR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit SOT-23-5
Texas InstrumentsOPA374AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Analog Devices AD8531ARTZ-REEL7 provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC ;RoHS Compliant: Yes
Single channel 5pA 5V/us 3MHz Rail-to-rail input, rail-to-rail output 25mV SOT-23-5 Operational Amplifier ROHS
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
750μA 5V/μs 45nV/rtHz@ 5V 3MHz 50dB shutdown Rail to Rail 250mA 1 1 2.7V 6V 25mV 5pA 3MHz General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
IC, OP AMP,GP,R-R,CMOS,SOT23-5; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8531ARTZ -REEL7
  • AD8531ARTZ-REEL7 .
  • AD8531ARTZ-REEL7.
  • AD8531ARTZREEL7