Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8591ART-REEL

1.25mA 5V/μs 3MHz Rail to Rail 250mA 1 2mV 5pA General Purpose SOT-23-6 SMD mount

$ 0.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8591ART-REEL.

Arrow Electronics

Datasheet16 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.395
$ 0.708
Stock
291,655
1,250,425
Authorized Distributors
1
5
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
-
3.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
45 dB
55 dB
Common Mode Rejection Ratio
38 dB
45 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
1.25 mA

Related Parts

Analog DevicesAD8531ART-REEL
IC OPAMP GP R-R CMOS SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8531ART-REEL7
IC OPAMP GP R-R CMOS SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8531ARTZ-REEL7
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC ;RoHS Compliant: Yes
Texas InstrumentsOPA373AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Texas InstrumentsLMV710M5/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV710M5X/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices AD8591ART-REEL provided by its distributors.

1.25mA 5V/μs 3MHz Rail to Rail 250mA 1 2mV 5pA General Purpose SOT-23-6 SMD mount
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6
CMOS Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers with Shutdown / Op Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R
The AD8591, AD8592, and AD8594 are single, dual, and quad rail-to-rail, input and output single-supply amplifiers featuring 250 mA output drive current and a power saving shutdown mode. The AD8592 includes an independent shutdown function for each amplifier. When both amplifiers are in shutdown mode, the total supply current is reduced to less than 1 μA. The AD8591 and AD8594 include a single master shutdown function that reduces the total supply current to less than 1 μA. All amplifier outputs are in a high impedance state when in shutdown mode. These amplifiers have very low input bias currents, making them suitable for integrators and diode amplification. Outputs are stable with virtually any capacitive load. Supply current is less than 750 μA per amplifier in active mode. Applications for these amplifiers include audio amplification for portable computers, portable phone headsets, sound ports, sound cards, and set-top boxes. The AD859x family is capable of driving heavy capacitive loads, such as LCD panel reference levels. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8591, AD8592, and AD8594 are specified over the industrial temperature range (−40°C to +85°C). The AD8591, single, is available in the tiny 6-lead SOT-23 package. The AD8592, dual, is available in the 10-lead surface-mount MSOP package. The AD8594, quad, is available in 16-lead narrow SOIC and 16-lead TSSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8591ARTREEL