Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8591ART-REEL7

Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8591ART-REEL7.

Analog Devices

Datasheet16 pages17 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.746
$ 0.746
Stock
392,892
1,302,845
1,302,845
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
-
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
45 dB
55 dB
55 dB
Common Mode Rejection Ratio
38 dB
45 dB
45 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
1.25 mA
1.25 mA

Related Parts

Analog DevicesAD8531ART-REEL
750μA 5V/μs 3MHz Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
Analog DevicesAD8531ART-REEL7
750μA 5V/μs 3MHz 38dB Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
Analog DevicesAD8531ARTZ-REEL7
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC ;RoHS Compliant: Yes
Texas InstrumentsOPA373AIDBVT
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
STMicroelectronicsTSV911ILT
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
STMicroelectronicsTSV911AILT
TSV91xA Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier-SOT-23-5

Descriptions

Descriptions of Analog Devices AD8591ART-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6
OP Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R
Non-RoHS Compliant R-PDSO-G6 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00006muA 2.7V 2200kHz
The AD8591, AD8592, and AD8594 are single, dual, and quad rail-to-rail, input and output single-supply amplifiers featuring 250 mA output drive current and a power saving shutdown mode. The AD8592 includes an independent shutdown function for each amplifier. When both amplifiers are in shutdown mode, the total supply current is reduced to less than 1 μA. The AD8591 and AD8594 include a single master shutdown function that reduces the total supply current to less than 1 μA. All amplifier outputs are in a high impedance state when in shutdown mode. These amplifiers have very low input bias currents, making them suitable for integrators and diode amplification. Outputs are stable with virtually any capacitive load. Supply current is less than 750 μA per amplifier in active mode. Applications for these amplifiers include audio amplification for portable computers, portable phone headsets, sound ports, sound cards, and set-top boxes. The AD859x family is capable of driving heavy capacitive loads, such as LCD panel reference levels. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8591, AD8592, and AD8594 are specified over the industrial temperature range (−40°C to +85°C). The AD8591, single, is available in the tiny 6-lead SOT-23 package. The AD8592, dual, is available in the 10-lead surface-mount MSOP package. The AD8594, quad, is available in 16-lead narrow SOIC and 16-lead TSSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8591ARTREEL7