Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8531ART-REEL7

750μA 5V/μs 3MHz 38dB Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
$ 0.329

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8531ART-REEL7.

Augswan

Datasheet20 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8531ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.505
$ 0.505
Stock
358,844
1,368,741
1,368,741
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
45 dB
55 dB
55 dB
Common Mode Rejection Ratio
38 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
1.25 mA
1.25 mA

Related Parts

Analog DevicesAD8591ART-REEL
1.25mA 5V/μs 3MHz Rail to Rail 250mA 1 2mV 5pA General Purpose SOT-23-6 SMD mount
Analog DevicesAD8591ART-REEL7
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6
Texas InstrumentsLMV710M5/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA374AIDBVT
Operational Amplifier, Single, 6.5 MHz, 1, 5 V/ s, 2.3V to 5.5V, SOT-23, 5
Texas InstrumentsLMV710M5X/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
MicrochipMIC6211YM5-TR
6 V/us 1 2.5MHz 4V ~ 32V ºô2V ~ 16V General Purpose SOT-23-5 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD8531ART-REEL7 provided by its distributors.

750μA 5V/μs 3MHz 38dB Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5
The AD8531, AD8532 and AD8534 are single, dual and quad rail-to-rail input and output single-supply amplifiers featuring 250 mA output drive current. This high output current makes these amplifiers excellent for driving either resistive or capacitive loads. AC performance is very good with 3 MHz bandwidth, 5 V/µs slew rate and low distortion. All are guaranteed to operate from a 3 volt single supply as well as a 5 volt supply. The very low input bias currents enable the AD853x to be used for integrators and diode amplification and other applications requiring low input bias current. Supply current is only 750 µA per amplifier at 5 volts, allowing low current applications to control high current loads. Applications include audio amplification for computers, sound ports, sound cards and set-top boxes. AD853x family is very stable and capable of driving heavy capacitive loads, such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs or other wide output swing devices in single-supply systems. The AD8531, AD8532 and AD8534 are specified over the extended industrial (–40°C to +85°C) temperature range. The AD8531 is available in 8-lead SOIC, 5-lead SC70, and 5-lead SOT-23 packages. The AD8532 is available in 8-lead SOIC, 8-lead MSOP, and 8-lead TSSOP surface-mount packages. The AD8534 is available in narrow 14-lead SOIC and 14-lead TSSOP surface-mount packages. Applications Multimedia audio LCD drivers ASIC input or output amplifiers Headphone drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8531ARTREEL7