Analog Devices AD8522ARZ-REEL

16us SPI 5V ±0.5LSB 12 Bits SOIC-14 Digital to Analog Converters (DAC) ROHS
$ 29.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8522ARZ-REEL.

HQonline

Datasheet8 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8522ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.601
$ 29.902
Stock
180,164
343,149
Authorized Distributors
4
6
Case/Package
R
R
Number of Pins
14
14
Number of Bits
12
12
Settling Time
16 µs
16 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7394ARZ
DAC 2-CH R-2R 12-bit Automotive 14-Pin SOIC N Tube
Analog DevicesAD7394ARZ-REEL7
DAC 2-CH R-2R 12-bit 14-Pin SOIC N T/R
Analog DevicesAD5542ARZ
1us 2.7V~5.5V 0.5LSB 16-Bit SOIC-14 Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices AD8522ARZ-REEL provided by its distributors.

16us SPI 5V ±0.5LSB 12 Bits SOIC-14 Digital to Analog Converters (DAC) ROHS
DAC 2-CH R-2R 12-bit 14-Pin SOIC N T/R
+5 Volt, Serial Input, Dual 12-Bit DAC
14-SOIC (0.154 3.90mm Width) Voltage - Buffered R-2R AD8522 digital to analog converter 4.095V 16mus (Typ) 62.5ksps 1.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated