Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7394ARZ

IC DAC 12BIT V-OUT 14SOIC 12 Bit Digital to Analog Converter 2 14-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7394ARZ.

Analog Devices

Datasheet16 pages16 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD7394ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8803ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8801ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8803AR
IC DAC 8BIT V-OUT 16SOIC 8 Bit Digital to Analog Converter 8 16-SOIC

Descriptions

Descriptions of Analog Devices AD7394ARZ provided by its distributors.

IC DAC 12BIT V-OUT 14SOIC 12 Bit Digital to Analog Converter 2 14-SOIC
DAC 2-CH R-2R 12-bit Automotive 14-Pin SOIC N Tube
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14
The AD7394/AD7395 family of dual, 12-bit and 10-bit, voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. These parts offer the lowest power consumption (<200 µA total) for any dual DAC containing an internal buffer. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V making these devices ideal for battery operated applications in portable equipment, communications equipment, industrial control, and automotive systems. The full-scale output voltage is determined by the applied external reference input voltage VREF. The rail-to-rail VREF input to VOUT outputs allow for a full-scale voltage set equal the positive supply VDD or any value in between. Operation from a voltage reference connected to VDD and VREF enables one application where VOUT can be programmed to produce any voltage between ground and VDD, maximizing the output voltage span. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and micro controller compatible inputs. Additionally, an RS input sets the output to zero scale or to 1/2 scale based on the logic level applied to the MSB pin. A power shutdown input reduces power dissipation to nano amp current levels. All digital inputs contain Schmitt triggered logic levels to minimize power dissipation and prevent false triggering on the clock input. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7394/AD7395 are specified over the extended industrial (-40°C to +85°C) temperature range. Packages available include plastic DIP, and low profile 1.75 mm height SO-14 surface mount packages. The AD7395BRU is available for ultra compact applications in a thin 1.1 mm TSSOP-14 package. For automotive applications, the AD7395YR is specified for operation over the (-40°C to +125°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated