Analog Devices AD843JRZ-16-REEL7

IC OPAMP GP 1 CIRCUIT 16SOIC / General Purpose Amplifier 1 Circuit 16-SOIC
$ 13.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD843JRZ-16-REEL7.

Analog Devices

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages29 years ago
Datasheet13 pages23 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-31.05%

CAD Models

Download Analog Devices AD843JRZ-16-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.59
$ 13.18
$ 13.18
Stock
93,402
109,757
109,757
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD843JR-16
34 MHz, CBFET Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 16SOIC
Analog DevicesAD743JRZ-16
ROHS3Compliant EAR99 AD743 Tube op amp amplifier circuit 10.5mm 0.0006muA 15V 4500kHz
Analog DevicesAD825AR-16-REEL7
Contains Lead Lead Tin GULL WING Surface Mount J-FET Amplifier 12nV/sqrt Hz 80dB 6pF 140V/mus
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Texas InstrumentsLF298M/NOPB
ROHS3Compliant EAR99 LF298 Matte Tin (Sn) op amp buffer circuit 8.65mm 5nA 15V 1MHz
Texas InstrumentsLPC660IMX
LPC660 Low Power CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Analog Devices AD843JRZ-16-REEL7 provided by its distributors.

IC OPAMP GP 1 CIRCUIT 16SOIC / General Purpose Amplifier 1 Circuit 16-SOIC
Op Amp Single Wideband Amplifier ±18V 16-Pin SOIC W T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
Ic,Operational Amplifier,Single,Bipolar/Jfet,Sop,16Pin,Plastic
Contains Lead Tin Not Qualified GULL WING General Purpose Amplifier 1.5W 72dB 6pF 250V/mus
SOIC-16 Operational Amplifier ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD843JRZ16REEL7