Analog Devices AD8428ARZ

Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 3.5MHz Band Width, BIPolar, PDSO8
$ 11.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8428ARZ.

element14 APAC

Datasheet20 pages14 years ago

Analog Devices

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.40%

CAD Models

Download Analog Devices AD8428ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8428ARZ.

Related Parts

Analog DevicesAD8428BRZ
ROHS3Compliant EAR99 AD8428 Tube op amp buffer circuit 5mm 200nA 100muV 120dB
Analog DevicesLT1468IS8#PBF
Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1468IS8-2#PBF
Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
MicrochipMCP661-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMP7717MA/NOPB
ROHS3Compliant EAR99 LMP7717 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.1pA 150muV 88000kHz
MicrochipMCP663-E/SN
MCP663 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices AD8428ARZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 3.5MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 AD8428 Tube op amp buffer circuit 5mm 0.2muA 100muV 120dB
Low Noise, Low Gain Drift, G = 2000 Instrumentation Amplifier
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N Tube
INSTRUMENTATION AMP, 3.5MHZ, NSOIC; No. of Channels:1Channels; Input Offset Voltage:100µV; Gain Bandwidth Product:3.5MHz; Supply Voltage Range:± 4V to ± 18V; IC Case / Package:NSOIC; No. of Pins:8Pins; CMRR:130dB; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8428ARZ .