Analog Devices AD8402ARZ100-REEL

Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N T/R
$ 3.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARZ100-REEL.

SHENGYU ELECTRONICS

Datasheet32 pages15 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8402ARZ100-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.378
$ 3.393
$ 3.393
Stock
277,186
355,022
355,022
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
1 %
1 %
1 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARZ100-REEL.

Related Parts

Analog DevicesAD8402AR100
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
MicrochipMCP42100-I/SL
Digital Pot; 256 Steps; Spi; 100 Kohms; Dual Channel; SOIC-14
Analog DevicesAD5241BR100
Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N
Analog DevicesAD5241BR100-REEL7
Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N T/R
Analog DevicesDS1868S-100+
100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP16

Descriptions

Descriptions of Analog Devices AD8402ARZ100-REEL provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N T/R
Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
10nA ¡À500ppm/¡æ 100K¦¸ 256 2 2.7V Volatile 5.5V SPI Potentiometer SOIC-14 1.5mm
2-Channel Digital Potentiometer
IC POT DIG DUAL 100K 8BIT 14SOIC
IC DGT POT 100KOHM 256TAP 14SOIC
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD8402 Tin SPI digital potentiometer 5MHz 5.5V 100kOhm 8.65mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8402ARZ100REEL