Analog Devices AD5241BR100

Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5241BR100.

Newark

Datasheet20 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5241BR100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.778
Stock
202,634
176,837
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMCP42100-I/SL
Digital Pot; 256 Steps; Spi; 100 Kohms; Dual Channel; SOIC-14
Analog DevicesAD5242BRZ100
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 100KOHM 256TAP 16SOIC
Analog DevicesAD5242BRZ100-REEL7
IC DGT POT 100KOHM 256TAP 16SOIC / I2C-Compatible, 256-Position Digital Potentiometers
Analog DevicesAD5242BR100
Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16
Digital Pot, 256 steps, SPI, 100kohms, dual channel | Microchip Technology Inc. MCP42100T-I/SL
MicrochipMCP42100-E/SL
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD5241BR100 provided by its distributors.

Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N
I2C COMPATIBLE 256-POSITION DIGITAL POTENTIOMETER Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY OR +/-2.3V TO +/-2.7V DUAL SUPPLY Selectable Address I2C e0 digital potentiometer 0.069kHz -2.5V 100kOhm 8.65mm
The AD5241 and AD5242 provide a single-/dual-channel, 256-position, digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer, trimmer or variable resistor. Operating from single (+2.7 V to +5.5 V) or dual supplies (±2.7 V), these parts are ideal for applications in Communications, Multi-Media, Video and Audio equipment. Stable 30 ppm/°C, low noise settings result from internal SiCr thin film resistor technology used for the resistor segments. Internal power ON reset to midscale position speeds up initial circuit adjustment. Two programmable logic outputs are available to drive digital loads, gates, LED drivers, analog switches, etc. to save micro-controller pin usage. Additional package address decode pins allow multiple packages to share the same 2-wire I2C bus. Devices are available in the 1.1 mm thin TSSOP 14- and 16-lead packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated