Analog Devices AD8402ARUZ10

1-/2-/4-Channel Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARUZ10.

Farnell

Datasheet32 pages15 years ago
Datasheet32 pages20 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-20.71%

CAD Models

Download Analog Devices AD8402ARUZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.8
$ 3.76
$ 3.76
Stock
280,649
205,595
205,595
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
1 %
1 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARUZ10.

Related Parts

MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42010-E/ST
Digital Pot, 256 steps, SPI, 10kohms, dual channel | Microchip Technology Inc. MCP42010-E/ST
Analog DevicesDS1805E-010+
Digital Potentiometer 256POS 10KOhm Single 14-Pin TSSOP
Analog DevicesMAX5413EUD+
Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
Analog DevicesAD5252BRU10-RL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm

Descriptions

Descriptions of Analog Devices AD8402ARUZ10 provided by its distributors.

1-/2-/4-Channel Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Volatile Digital Potentiometer, 10 Kohm, Dual, Spi, Linear, 2.7 V
2-CHANNEL DIGITAL POTENTIOMETER Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8402ARUZ10.