Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP42010-E/ST

Digital Pot, 256 steps, SPI, 10kohms, dual channel | Microchip Technology Inc. MCP42010-E/ST
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42010-E/ST.

Electro Sonic

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.41%

CAD Models

Download Microchip MCP42010-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.71
$ 2.71
Stock
75,865
209,694
209,694
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot; 256 steps; SPI; 10kohms; dual channel14 TSSOP 4.4mm T/R
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL14 TSSOP 4.4MM T/R
Analog DevicesDS1845E-010+
Digital Potentiometer 10kOhm 100/256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD8402ARUZ10
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesAD5252BRU10-RL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
Analog DevicesDS1805E-010+
Digital Potentiometer 256POS 10KOhm Single 14-Pin TSSOP

Descriptions

Descriptions of Microchip MCP42010-E/ST provided by its distributors.

Digital Pot, 256 steps, SPI, 10kohms, dual channel | Microchip Technology Inc. MCP42010-E/ST
Ic, digital Potentiometer, cmos, tssop,14Pi; |Microchip Technology MCP42010-E/ST
Digital Potentiometers, 256Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
MCP42010 Cascade Pin SPI e3 digital potentiometer 1kHz 3/5V 10kOhm 5mm
Digital Potentiometers with SPI Interface 256 Step SPI 10kOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42010-EST
  • MCP42010E/ST
  • MCP42010EST