Analog Devices AD8352ACPZ-WP

2 GHz Ultralow Distortion Differential RF/IF Amplifier
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8352ACPZ-WP.

Upverter

Datasheet20 pages17 years ago

Analog Devices

DigiKey

CAD Models

Download Analog Devices AD8352ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
$ 7.39
Stock
46,723
320,996
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Frequency
2 GHz
-
P1dB
-
-
Gain
25 dB
25 dB
Noise Figure
15.5 dB
15.5 dB
Test Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8352ACPZ-WP.

Descriptions

Descriptions of Analog Devices AD8352ACPZ-WP provided by its distributors.

2 GHz Ultralow Distortion Differential RF/IF Amplifier
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP Tray
IC DIFF RF/IF AMP 2GHZ 16-LFCSP
SPECIALTY CONSUMER CIRCUIT QCC16
AMP DIFF RF/IF, SMD, LFCSP-16, 8352; Amplifiers, No. of:1; Bandwidth:2200MHz; Slew rate:8V/ns; Gain, max:25; Case style:LFCSP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Differential RF; Base number:8352; Pins, No. of:16; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply +nom:5.5V; Voltage, supply -nom:3V; Voltage, supply max:5.5V; Voltage, supply min:3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated