Analog Devices AD8350ARMZ20

DIFF-AMP, 1.1GHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted Alternative available
$ 5.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8350ARMZ20.

element14 APAC

Datasheet14 pages24 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8350ARMZ20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.681
$ 5.596
$ 5.596
Stock
145,390
169,416
169,416
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
45 dB
45 dB
45 dB
Common Mode Rejection Ratio
52 dB
52 dB
52 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
28 mA
28 mA
28 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8350ARMZ20.

Related Parts

Analog DevicesHMC471MS8GE
MMIC Amplifier CATV Amplifier 5000MHz Dual 8-Pin MSOP EP T/R
Analog DevicesHMC414MS8GE
IC AMP BLUETOOTH 2.2-2.8GHZ 8SMD / RF Amplifier IC Bluetooth 2.2GHz ~ 2.8GHz 8-MSOP-EP
Analog DevicesHMC471MS8GETR
NA ONLY -Dual SiGe HBT DC - 5 GHz 80 mA 20 dB Gain Block Amplifier SMT - MSOP-8

Descriptions

Descriptions of Analog Devices AD8350ARMZ20 provided by its distributors.

DIFF-AMP, 1.1GHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted Alternative available
SP Amp DIFF AMP Single 11V 8-Pin MSOP Tube
Low Distortion 1.0 GHz Differential Amplifier
5.9dB 0Hz~1GHz 20dB Cellular MSOP-8 RF Amplifiers ROHS
Wide Band Medium Power Amplifier, 1000MHz Max
ANALOG DEVICES AD8350ARMZ20 Differential Amplifier, Low Distortion, 1 Amplifiers, 1 mV, 21 dB, 900 MHz, -40 C, 85 C
IC AMP CELLULAR 0HZ-1GHZ 8MSOP
inSO G=20dB LO DISTORT'N 1.2GH
Analog Devices AD8350ARMZ20 差分放大器
RS APAC
差分放大器, 1.1GHZ, -40 至 85度, MSOP-8;
DIFF-AMP, 1.1GHZ, -40 TO 85DEG C, MSOP-8; No. of Channels:1Channels; Gain Bandwidth Product:1.1GHz; Supply Voltage Range:4V to 11V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:Differential; Rail to Rail:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8350ARMZ-20
  • AD8350ARMZ20.